2P+E
这些连接器仅适用于电源耦合到固定点或工厂项目,或用于器件的内部布线。
UL 认证的元件;CSA 认证;VDE
This Hirschmann solenoid valve connector provides a versatile and reliable solution for various automation and electronic applications. With a current rating of 16A and IP65 waterproof rating, it ensures durability and performance in challenging environments.
• Female DIN 43650 connector with a central nut mounting style
• Suitable for cable diameters ranging from 4.5mm to 11mm
• Central nut mounting style for easy installation and secure connection
• 2P+E pole format for efficient power distribution
• Screw down termination method for reliable electrical connections
• Ideal for hydraulic, pneumatic, and electromagnetic actuators
• Suitable for use in heat engineering applications such as gas appliances and oil burner controls
• Can be used for appliances or equipment subject to vibrations like track-bound vehicles and building machinery
This connector is rated for voltage up to 250V DC, making it suitable for various electrical setups.
Yes, with an IP65 rating, it ensures protection against dust and water ingress.
Yes, the connector is designed to accommodate cable diameters ranging from 4.5mm to 11mm.
Yes, the IP65 rating of this connector makes it suitable for outdoor installations requiring waterproof connections.
UL 认证的元件;CSA 认证;VDE
DIN 43650-A
全面系列的电缆插座、设备连接器基座和附件,适合与气动和液压设备中的电磁阀一起使用。 内部的连接器可以呈 90° 增量旋转,以便于在所有四个方向上定位密封套。 外壳材料是玻璃填充尼龙,使它们耐撞击。,所有 Hirschmann 设备连接器具有端子,可用螺钉固定于螺线或套圈导线,或者在螺钉头下可接受压接环/叉形接线端子。,都提供随附中心固定螺钉,而插头基座为焊接端接,随附固定螺钉。 合适的衬垫提供 IP65 级密封,库存号 156-4729。 以每袋 10 个供货
属性 | 数值 |
---|---|
极格式 | 2P+E |
DIN 43650类型 | DIN 43650 A |
额定电压 | 250 V 直流、400 V 交流 |
性别 | 母座 |
安装类型 | 中央螺母 |
电缆密封接头尺寸 | PG11 |
颜色 | 灰色 |
额定电流 | 16A |
系列 | GDME |
IP 防护等级 | IP65 |
端接方法 | 螺钉拧紧 |
电缆直径 | 4.5 → 11mm |