3M 呼吸面罩, 半面罩, 7502

  • RS 库存编号 747-1591
  • 制造商零件编号 7502
  • 制造商 3M
产品技术参数资料
法例与合规
不适用
COO (Country of Origin): US
产品详细信息

3M™ Reusable Half Face Respirator, Medium, 7502

The 7500 Series offers exceptionally high levels of wearer comfort and a good fit across a broad range of face shapes & sizes. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods.

Design

The 7502 respirator mask features twin filters, which can be specialised to suit your individual needs. An adjustable head cradle helps fit a large variety of head sizes, with neck straps for a more secure fitting. An exhalation valve that helps to direct exhaled breath and moisture downwards to avoid fogging up glasses or face shields. Its lightweight design makes this reusable respirator a favourite for professionals.

Protection

An Integrated cartridge and filters offer convenience, protecting against many gases, vapours and combination particle hazards. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards. The half face mask is made with a strong body construction and stable silicone face seal, which when secured it provides a leak free seal. The 6000 Cartridges, 2000 and 5000 series filters are compatible with the 7502 respirator. They are all easily attached with a quarter turn twist on and off onto the face piece.

Features & Benefits:

•极其柔韧,柔软的硅树脂面罩:为用户提供极高的舒适度,适合各种脸型和尺寸
• 3M ™ Cool Flow ™阀: Cool Flow 阀可减少呼吸器内部的热量积聚 - 即使在高温和潮湿的条件下
•经久耐用: Durable 结构和各种备件
•可调头带:使用户能够获得平衡,牢固的佩戴。 下拉式设计,破裂时便于拆卸
• 3M ™卡口连接:用于连接各种 3M ™气体,蒸汽和微粒过滤器的灵活系统
•尺寸:中号

应用

• 结构
• 采矿
•工业维护
• 制造

FAQ’s

How long do particle filters last?

As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.

FFP1、FFP2 和 FFP3 防护等级有哪些差别?

根据 EN 149:2001 标准设计为三种防护等级。FFP3 具有最高的防护级别,其次为 FFP2 和 FFP1。


FFP1
可防止低浓度的灰尘以及固体和液体喷雾。可至少过滤 80% 的微粒,最大泄漏率为 25%。适用于建筑或食品加工行业。


FFP2
可防止中等浓度的灰尘以及固体和液体喷雾。防护等级高于 FFP1。可至少过滤 94% 的微粒,最大泄漏率为 11%。适用于冶金、医疗、采矿行业,以及建筑行业中的涂灰泥和磨砂工作。


FFP3
可防止高浓度的灰尘以及固体和液体喷雾。防护等级高于 FFP1。可至少过滤 99% 的微粒,最大泄漏率为 5%。适用于医疗和化学行业。

为何选择 3M ?

3M 是个人保护设备中值得信赖的品牌,为各种工业应用的健康和安全合规性提供了各种解决方案。他们选择的呼吸防护设备范围从一次性面罩到全气动呼吸器,以确保工人在空气传播微粒可能会引起问题的各种环境中的安全。说到 PPE , 3M 是您可以信赖的品牌。

3M 呼吸器罩,蓝色,适合与双轻型过滤器一起使用 - 7500 系列 - 7502

3M 的这款呼吸器面罩可在危险环境中轻松呼吸。您可以与兼容的过滤器一起使用,以保护气道免受环境中循环的微粒、蒸汽和气体的影响。该面罩具有冷流阀,允许热空气和湿气逃生,在工作时保持您冷却舒适。

• 硅树脂面罩易于安装,适合不同的面部形状和尺寸
• 半面罩设计提供良好的可见性
• 可调头皮带,确保安全舒适安装

应用

• 建筑现场
• 商业油漆
• 工业维护

此面罩与哪些盒子和过滤器兼容?

它与 3M 2000 (766-249) 和 5000 (286-7186) 系列的过滤器兼容。它还可与 6000 系列墨盒 (175-4252) 一起使用,因此您可以选择最适合您的应用的保护。

产品技术参数
属性 数值
类型 半面罩
尺寸
系列 7502
颜色 灰色
当前暂无库存,可于2024-05-29发货。
单价(不含税) 个
RMB 248.35
(不含税)
RMB 280.64
(含税)
单位
Per unit
1 - 6
RMB248.35
7 - 14
RMB244.86
15 - 39
RMB240.74
40 +
RMB235.09